This 47pF ceramic capacitor has a rated voltage of 200VDC and a tolerance of 10%. It features a BX dielectric and is designed for through hole mounting in a molded case with a radial termination style. Operating temperature range is -55°C to 125°C.
Kemet M39014/1-1253 technical specifications.
| Capacitance | 47pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/1-1253 to view detailed technical specifications.
No datasheet is available for this part.