This 0.0012uF ceramic capacitor is rated for 200VDC with a 10% tolerance and features a BX dielectric. It has a through-hole mounting style and a radial termination style. The capacitor is suitable for use in temperatures ranging from -55 to 125°C.
Kemet M39014/2-1201 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/2-1201 to view detailed technical specifications.
No datasheet is available for this part.