Kemet's M39014/5-2670 is a 0.033uF ceramic capacitor with a 50VDC rating and 10% tolerance. It features a molded case style and axial termination. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. It is a multilayer ceramic capacitor with a BX dielectric.
Kemet M39014/5-2670 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/5-2670 to view detailed technical specifications.
No datasheet is available for this part.