Kemet's M4(100)-240X240T0800 is a thermal interface sheet with a surface resistivity of 10MOhm and a specific gravity of 3.1g/cm3. It is designed for use in applications where thermal management is critical, and can operate within a temperature range of -40C to 105C. The sheet is available with an adhesive option, allowing for easy installation. Its dimensions are 240mm in length and 240mm in depth, with a height of 0.1mm.
Kemet M4(100)-240X240T0800 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10MOhm |
| Specific Gravity | 3.1 |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.1mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M4(100)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.