Kemet's M4(200)-185X70T0800 is a thermal interface material sheet with a surface resistivity of 10MOhm. It has a specific gravity of 3.1 and is available with an adhesive option. The sheet measures 185mm in length and 70mm in depth, with a height of 0.2mm. It operates within a temperature range of -40 to 105C.
Kemet M4(200)-185X70T0800 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10MOhm |
| Specific Gravity | 3.1 |
| Adhesive Option | Yes |
| Product Depth | 70mm |
| Height | 0.2mm |
| Product Length | 185mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M4(200)-185X70T0800 to view detailed technical specifications.
No datasheet is available for this part.