Kemet's M4(300)-240X240 thermal interface sheet features a surface resistivity of 10MOhm, specific gravity of 3.1, and is available without adhesive. The sheet measures 240x240mm in size and has a height of 0.3mm. It operates within a temperature range of -40°C to 105°C.
Kemet M4(300)-240X240 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10MOhm |
| Specific Gravity | 3.1 |
| Adhesive Option | No |
| Product Depth | 240mm |
| Height | 0.3mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M4(300)-240X240 to view detailed technical specifications.
No datasheet is available for this part.