This 1uF ceramic capacitor is designed for operation at temperatures between -55 and 125 degrees Celsius. It has a DC rated voltage of 100V and is constructed as a multilayer ceramic capacitor. The capacitor has a width of 7.62mm and a length of 6.335mm, with a height of 7.876mm. It is a 2-terminal component with a 5-stacked package type.
Kemet M49470X01105MBJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.335 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.876 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M49470X01105MBJ to view detailed technical specifications.
No datasheet is available for this part.