This 10uF ceramic capacitor is designed for operation at temperatures between -55 and 125°C. It has a DC rated voltage of 100V and is constructed as a 5 stacked multilayer ceramic capacitor. The capacitor has a capacitance of 10uF and is rated for use in applications where a high level of reliability is required.
Kemet M49470X01106MBJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 25.715 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.876 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M49470X01106MBJ to view detailed technical specifications.
No datasheet is available for this part.