The M49470X01125KBJ ceramic capacitor from Kemet features a capacitance of 1.2uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a 2-pin device with a stacked package type and dimensions of 7.62mm in width, 6.335mm in length, and 7.876mm in height.
Kemet M49470X01125KBJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.335 |
| Capacitance | 1.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.876 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M49470X01125KBJ to view detailed technical specifications.
No datasheet is available for this part.