This ceramic capacitor has a capacitance of 0.82uF and a DC rated voltage of 100V. It is designed for operation in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is packaged in a 5 stacked configuration, with dimensions of 7.62mm in width, 6.335mm in length, and 7.876mm in height.
Kemet M49470X01824MBL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.335 |
| Capacitance | 0.82 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.876 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M49470X01824MBL to view detailed technical specifications.
No datasheet is available for this part.