Kemet M49470X02106MBN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 14.73 |
| Length | 29.3 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 11.556 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M49470X02106MBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.