Kemet M49470X02126MAN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 12.32 |
| Length | 12.32 |
| Capacitance | 12 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 18.414 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M49470X02126MAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.