Kemet M49470X02825KBL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 12.32 |
| Length | 12.32 |
| Capacitance | 8.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 22.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M49470X02825KBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.