Kemet M550B507M025AS technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet M550B507M025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.