Kemet M551B507M050AA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet M551B507M050AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.