Kemet MDC10105K250A57P7TUBE technical specifications.
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Package/Case | DIP |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 23 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 9 |
| Size (mm) | 23 X 12.7 X 9 |
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Dual-In-Line |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MDC10105K250A57P7TUBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.