The MDS15563K400B53P3TUBE is a power film capacitor with a capacitance of 0.056uF and a DC rated voltage of 400VDC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is rated for operation between -55°C and 125°C and is mounted using a surface mount technique. It has a termination style of L Lead and a package type of DIP.
Kemet MDS15563K400B53P3TUBE technical specifications.
| Capacitance | 0.056uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MDS15563K400B53P3TUBE to view detailed technical specifications.
No datasheet is available for this part.