The MMC16.5 224J400C31 TR24 is a 0.22uF film capacitor from Kemet with a 400VDC working voltage and 5% capacitance tolerance. It features a PET dielectric and is designed for EMI suppression. The capacitor is constructed with a flat construction and has a surface mount package. It operates over a temperature range of -55 to 100°C.
Kemet MMC16.5 224J400C31 TR24 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMC16.5 224J400C31 TR24 to view detailed technical specifications.
No datasheet is available for this part.