Kemet MMC16.5126K50C31TR24 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 15 |
| Length | 16.5 |
| Capacitance | 12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MMC(50,16.5MM) |
| Height | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MMC16.5126K50C31TR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.