Kemet MMC7.3474M63K35 technical specifications.
| Capacitance | 470nF |
| Package/Case | 2824 |
| Depth | 6mm |
| Dielectric | PET |
| Height | 3.5mm |
| Length | 7.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet MMC7.3474M63K35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.