This 0.18uF film capacitor has a voltage rating of 50VDC and a tolerance of 5%. It is constructed with a stacked design and has a terminal pitch of 5mm. The capacitor is rated for operation between -40°C and 85°C and is suitable for through hole mounting with a radial termination style. It features a PET dielectric and a negative capacitance tolerance of -5%.
Kemet MMF0050J184 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 4 X 5.5 X 7.3mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMF0050J184 to view detailed technical specifications.
No datasheet is available for this part.