The MMF0050J273 is a 0.027uF film capacitor with a 50VDC working voltage and 5% tolerance. It features a PET dielectric and a stacked construction. The capacitor has a through hole mounting style with a radial termination. It operates over a temperature range of -40°C to 85°C.
Kemet MMF0050J273 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 3.2 X 5 X 7.3mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMF0050J273 to view detailed technical specifications.
No datasheet is available for this part.