The MMF0050J275 is a through-hole film capacitor with a capacitance of 2.7uF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is rated for operation between -40°C and 85°C and is available in a radial termination style with a stacked construction.
Kemet MMF0050J275 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7 X 13.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMF0050J275 to view detailed technical specifications.
No datasheet is available for this part.