The MMF0050J823 is a 0.082uF film capacitor with a rated voltage of 50VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40°C to 85°C. The capacitor is constructed with a stacked design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 5mm and a size of 3.2 X 5 X 7.3mm.
Kemet MMF0050J823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 3.2 X 5 X 7.3mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMF0050J823 to view detailed technical specifications.
No datasheet is available for this part.