Kemet's MMK10275M50A04L16,5TR16 is a film capacitor with a capacitance of 2.7uF and a voltage rating of 50VDC or 30VAC. It has a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style and a size of 13 X 6 X 12. It operates within a temperature range of -55°C to 100°C.
Kemet MMK10275M50A04L16,5TR16 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK10275M50A04L16,5TR16 to view detailed technical specifications.
No datasheet is available for this part.