The MMK10822M250A01L16,5TR18 film capacitor from Kemet features a capacitance of 0.0082uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 13 X 4 X 9 in size. It operates within a temperature range of -55 to 100 degrees Celsius.
Kemet MMK10822M250A01L16,5TR18 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK10822M250A01L16,5TR18 to view detailed technical specifications.
No datasheet is available for this part.