Kemet MMK15335K63B10L4BULK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 18 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MMK(63,15MM,B05-14) |
| Height | 12.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MMK15335K63B10L4BULK to view detailed technical specifications.
No datasheet is available for this part.