Kemet MMK15474K250B05L4 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polypropylene |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Pitch | 15mm |
| Series | MMK |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet MMK15474K250B05L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.