Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 15uF,
Kemet MMK22.5156K63D16L4TRAY technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 26 |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MMK(63,22.5MM) |
| Height | 21.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MMK22.5156K63D16L4TRAY to view detailed technical specifications.
No datasheet is available for this part.