The Kemet MMK37,5186J400R08L4TRAY is an 18uF film capacitor with a rated voltage of 400VDC and 200VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a dielectric of PET and is designed for use in through hole applications with a radial termination style. It operates over a temperature range of -55°C to 100°C.
Kemet MMK37,5186J400R08L4TRAY technical specifications.
| Capacitance | 18uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41 X 28 X 43mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK37,5186J400R08L4TRAY to view detailed technical specifications.
No datasheet is available for this part.