This 18uF PET film capacitor has a rated voltage of 100VDC and 63VAC, with a tolerance of 20%. It is designed to operate between -55°C and 100°C. The capacitor is mounted through a radial terminal with a pitch of 37.5mm and a size of 41 x 13 x 24mm.
Kemet MMK37,5186M100R05L4TRAY technical specifications.
| Capacitance | 18uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41 X 13 X 24mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK37,5186M100R05L4TRAY to view detailed technical specifications.
No datasheet is available for this part.