Kemet MMK5105K63J04L4BULK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 7.2 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MMK(63,5MM,J04-06) |
| Height | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MMK5105K63J04L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.