This 1.5uF PET film capacitor has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It features a capacitance tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is designed to operate within a temperature range of -55°C to 100°C. It is mounted through a radial termination style with a terminal pitch of 5mm and a size of 7.2 X 6 X 11mm.
Kemet MMK5155M63J05L16,5TA16 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK5155M63J05L16,5TA16 to view detailed technical specifications.
No datasheet is available for this part.