This 1.8uF PET film capacitor has a rated voltage of 50VDC and 30VAC, with a tolerance of 5%. It operates between -55°C and 100°C. The capacitor is mounted through a radial lead, with a size of 7.2mm x 5mm x 10mm and a terminal pitch of 5mm.
Kemet MMK5185J50J04L16,5TA16 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 5 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK5185J50J04L16,5TA16 to view detailed technical specifications.
No datasheet is available for this part.