This 0.01uF film capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 630VDC and 220VAC, with a tolerance of 5%. The capacitor is mounted through a hole and has a radial termination style. It measures 10 X 4 X 8 in size with a terminal pitch of 7.5.
Kemet MMK7,5103J630K01L16,5TR18 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK7,5103J630K01L16,5TR18 to view detailed technical specifications.
No datasheet is available for this part.