The Kemet MMT0063J15500000000 is a film capacitor with a capacitance of 1.5uF and a DC rated voltage of 63VDC. It features a tolerance of 5% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style and a stacked construction. It has a size of 11 X 5 X 11 and a terminal pitch of 7.5. The operating temperature range is from -40 to 85 degrees Celsius.
Kemet MMT0063J15500000000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 5 X 11mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0063J15500000000 to view detailed technical specifications.
No datasheet is available for this part.