The MMT0063J18400000000 film capacitor from Kemet features a capacitance of 0.18uF with a voltage rating of 63VDC and a tolerance of 5%. Constructed with a stacked design and a PET dielectric, this capacitor operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm.
Kemet MMT0063J18400000000 technical specifications.
| Capacitance | 0.18uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 8 X 3.5 X 5.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0063J18400000000 to view detailed technical specifications.
No datasheet is available for this part.