This 2.2uF film capacitor is rated for 63VDC with a 5% tolerance and operates between -40°C and 85°C. It features a PET dielectric and a stacked construction. The capacitor is mounted through a radial terminal with a 7.5mm pitch and measures 11mm x 6mm x 12mm.
Kemet MMT0063J22500000000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0063J22500000000 to view detailed technical specifications.
No datasheet is available for this part.