The MMT0063J27400000000 film capacitor from Kemet features a capacitance of 0.27uF, a DC rated voltage of 63VDC, and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is constructed with stacked components and has a radial termination style. It is designed for through-hole mounting with a terminal pitch of 5mm and measures 8 x 4.3 x 6.5mm in size.
Kemet MMT0063J27400000000 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 8 X 4.3 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0063J27400000000 to view detailed technical specifications.
No datasheet is available for this part.