The MMT0063J27500000000 is a 2.7uF film capacitor from Kemet with a rated voltage of 63VDC and a tolerance of 5%. It features a PET dielectric and is constructed with a stacked design. The capacitor is available in a through-hole radial package with a terminal pitch of 7.5mm and measures 11 x 6.5 x 13.5mm in size. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet MMT0063J27500000000 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 6.5 X 13.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0063J27500000000 to view detailed technical specifications.
No datasheet is available for this part.