The 63V 5% 0.047uF PET Film Capacitor Through Hole Radial is a film capacitor with a capacitance of 0.047uF and a voltage rating of 63VDC. It has a tolerance of 5% and a dielectric material of PET. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. It measures 8 X 3.2 X 5 in size and has a terminal pitch of 5. The operating temperature range is -40 to 85 degrees Celsius.
Kemet MMT0063J47300000000 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 8 X 3.2 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0063J47300000000 to view detailed technical specifications.
No datasheet is available for this part.