This 0.068uF PET film capacitor has a voltage rating of 63VDC and a tolerance of 5%. It operates over a temperature range of -40°C to 85°C. The capacitor is constructed with a stacked design and features a radial termination style. It is available in a through-hole package with a terminal pitch of 5mm and measures 8mm x 3.2mm x 5mm in size.
Kemet MMT0063J68300000000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 8 X 3.2 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0063J68300000000 to view detailed technical specifications.
No datasheet is available for this part.