The MMT0063J684 is a 0.68uF PET film capacitor with a 63VDC voltage rating and 5% tolerance. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40°C to 85°C. The capacitor is constructed with a stacked design and features a radial termination style with a 5mm terminal pitch. It is available in a through-hole package with a size of 8 x 4.5 x 10mm.
Kemet MMT0063J684 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 8 X 4.5 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0063J684 to view detailed technical specifications.
No datasheet is available for this part.