This 0.01uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 5%. It features a PET dielectric and is constructed with a stacked design. The capacitor is available in a through hole package with a radial termination style and a terminal pitch of 5mm. Operating temperature range is from -40 to 85 degrees Celsius.
Kemet MMT0100J10300000000 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 3.2 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMT0100J10300000000 to view detailed technical specifications.
No datasheet is available for this part.