Surface mount power inductor with 0.24µH nominal inductance and 20% tolerance. Features a ferrite core, 27A maximum rated current, and low 0.001Ω DC resistance. Operates within a -20°C to 120°C temperature range. This shielded, general-purpose inductor is designed for power applications.
Kemet MPCH0740LR24 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.001 |
| Rated Current-Max | 27 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPCH0740LR24 to view detailed technical specifications.
No datasheet is available for this part.