The MPLC0730L2R2 is a surface mount fixed inductor from Kemet with a nominal inductance of 2.2uH. It has a maximum operating temperature of 120C and a minimum operating temperature of -20C. The inductor is designed for power inductor applications and has a rated current of 7.3A. It features a DC resistance of 0.019R and is shielded for electromagnetic interference protection.
Kemet MPLC0730L2R2 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 7.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPLC0730L2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.