The MPLCH0520L2R2 is a wirewound inductor with a 2.2uH inductance value and 20% tolerance. It has a maximum DC current rating of 3.5A and a maximum saturation current of 5.9A. The inductor's maximum DC resistance is 0.0455 ohms. It measures 5.5mm in length, 2mm in height, and 5.2mm in depth. The MPLCH0520L2R2 operates between -20°C and 120°C.
Kemet MPLCH0520L2R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 5.9A |
| Max DC Resistance | 0.0455(Typ)Ohm |
| Product Length | 5.5mm |
| Height | 2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet MPLCH0520L2R2 to view detailed technical specifications.
No datasheet is available for this part.