The MPLCH0740L2R2 is a general purpose inductor from Kemet with a nominal inductance of 2.2uH. It has a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is shielded and has a DC resistance of 0.013 ohms. It is rated for a maximum current of 9.3A and is designed for surface mount applications.
Kemet MPLCH0740L2R2 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 9.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPLCH0740L2R2 to view detailed technical specifications.
No datasheet is available for this part.