The MPLCH0740L3R3 is a surface mount fixed inductor from Kemet. It has a nominal inductance of 3.3uH and a tolerance of 20%. The inductor is shielded and has a maximum rated current of 7.8A. It is designed for power inductor applications and has a maximum operating temperature of 120 degrees Celsius. The inductor is available in a dual-ended terminal placement.
Kemet MPLCH0740L3R3 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 7.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPLCH0740L3R3 to view detailed technical specifications.
No datasheet is available for this part.