
The MPX1D0520L1R0 is a surface mount general purpose inductor from Kemet with a maximum operating temperature of 155 degrees Celsius. It has a nominal inductance of 1 microhenry and a self resonance frequency of 62 MHz. The inductor is rated for a maximum current of 7.6 amps and has a DC resistance of 0.0189 ohms. It is shielded and has a dual-ended terminal placement. The inductor is suitable for power inductor applications and is available in a chip mount package with dimensions of 5mm in length and width, and 2mm in height.
Kemet MPX1D0520L1R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0189 |
| Rated Current-Max | 7.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 62 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MPX1D0520L1R0 to view detailed technical specifications.
No datasheet is available for this part.